Brad M12 4-Pin - M12 5-Pin Female, Male Input/Output Module for use with PROFINET Controller IO-Link, PROFINET

  • RS Stock No. 161-8488
  • Mfr. Part No. 112095-5119
  • Manufacturer Brad
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PL
Product Details

Brad I/O Module

The Brad I/O module is a PNP type M12 4-pin and M12 5- pin B connection type used with PROFINET controller IO-Link. It is designed for factory automation machine builders which brings versatility and cost-savings to complex system designs through PROFINET controllers.

Features and Benefits

• 1x IO-Link Master and 1 x digital I/O per M12 port
• 2-port Ethernet switch
• Allow both ODVA and PI Ethernet grounding strategies
• Blue LEDs indicates IO-Link communication status
• Each digital channel can be configured as an input or output point (Pin 2)
• Each IO-Link master channel can be configured as IO-Link or Digital I/O point (Pin 4)
• Eliminates ingress of dust and light jets of water
• Ethernet metallic plate
• Ready for both America and Europe regions
• Status and troubleshooting is made easy with LEDs for power, network and I/O signals
• Surpasses performance and reliability of traditional threaded connectors
• Ultra-lock M12 connectors

Applications

• Filling and packaging machines
• Machine tool industry
• Material handling systems

Certifications

• CE certified
• cUL approved
• EN 60068-2-29
• EN 60068-2-6
• IP67 rated
• UL listed

Specifications
Attribute Value
Connection Type M12 4-Pin - M12 5-Pin
Accessory Type Industrial I/O Module
Connection Gender Female, Male
For Use With PROFINET Controller
Interface IO-Link, PROFINET
Operating Temperature Range -25 → +70 °C
Current Rating 2 A
Orientation Straight
1 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 1,202.85
(exc. GST)
$ 1,323.13
(inc. GST)
units
Per unit
1 - 1
$1,202.85
2 - 4
$1,082.56
5 +
$962.28
Related Products
Sick SYL series Y-distribution connectors. The SYL series ...
Description:
Sick SYL series Y-distribution connectors. The SYL series features various options of connector with M8 or M12 male and female connectors.
Sixk range of connection cables to suit absolute ...
Description:
Sixk range of connection cables to suit absolute encoders. Connection cables are available in a wide range of lengths and termination types.
From Murr Elektronik, this M12 terminator is B-coded ...
Description:
From Murr Elektronik, this M12 terminator is B-coded and 4 pole and is for use with PROFIBUS I/O modules.
ifm electronic professional range of sensor connecting cables. ...
Description:
ifm electronic professional range of sensor connecting cables. The connection leads are available with a variety of cable lengths and connection types. Free from silicone Free from halogen Gold-plated contacts.