- RS Stock No.:
- 794-8864
- Mfr. Part No.:
- E39-S64
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 794-8864
- Mfr. Part No.:
- E39-S64
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
E3G Long Range Sensors
Vertical format PBT housing, acrylic lens
Indicators: green LED stability, red LED output
IP67 sealed
Operating temperature range -25 to +55 °C
Mutual interference protection
Indicators: green LED stability, red LED output
IP67 sealed
Operating temperature range -25 to +55 °C
Mutual interference protection
Note
Reflector (HxWxD 81 x 60 7.5mm) and mounting bracket accessories available separately.
The Omron miniature square photoelectric sensor in plastic housing has precision pinpoint LED. The precision pinpoint LED of the through-beam models provides appropriate sensing distances for very precise and reliable detection even through smallest slits and gaps. The coaxial optics and the small focal lens of the retro-reflective models allow the detection of small objects or through small holes.
3.5 mm thin flat shape or 6.6 mm side view shape where space is crucial
IP67 rated
Pulse synchronisation for high ambient light immunity
Models for mounting with M2 or M3 screws
IP67 rated
Pulse synchronisation for high ambient light immunity
Models for mounting with M2 or M3 screws
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Slit |
For Use With | E3T-FT1 Series |