- RS Stock No.:
- 193-6164
- Mfr. Part No.:
- ADM00902
- Brand:
- Microchip
On back order for despatch 18/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$340.29
(exc. GST)
$374.32
(inc. GST)
Units | Per unit |
1 - 4 | $340.29 |
5 + | $329.05 |
- RS Stock No.:
- 193-6164
- Mfr. Part No.:
- ADM00902
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The EMC2103-4 Fan Controller and Temperature Sensor evaluation board provides an easy to use development platform with access to all device registers and settings such as spin up, ramp rate control and alerts. The board can drive 3 or 4 wire fans and provides access to all 3 external temperature channels.
The GUI reports and plots the temperature and fan speed and also has a demo mode with a PID fan control implemented that automatically adjusts the fan speed to keep the temperature in check. The PID constants are user accessible so they can be fine tuned based on a specific setup.
All device registers and configuration settings are editable from the GUI and they can also be saved either on the PC for later access or to the on-board EEPROM to be loaded at startup (specific feature for the EMC2103-4).
The GUI reports and plots the temperature and fan speed and also has a demo mode with a PID fan control implemented that automatically adjusts the fan speed to keep the temperature in check. The PID constants are user accessible so they can be fine tuned based on a specific setup.
All device registers and configuration settings are editable from the GUI and they can also be saved either on the PC for later access or to the on-board EEPROM to be loaded at startup (specific feature for the EMC2103-4).
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Sensor Technology | Capacitive Touch Sensor |
Kit Classification | Demonstration Board |
Kit Name | EMC2103-4 Fan Ctrl with Look-up Table |