Bare Conductive SKU-7000, Printed Sensor (set of 3)

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Set of 3 printed sensors

A creation of an intricate pattern on a Printed Sensors for use in touch and proximity sensing projects. They’re perfect for testing ideas quickly, without needing time to design a pattern, or waiting for Electric Paint to dry. Just like other tools, you can customise and hack the printed sensors to make them fit an application. You can even cover them with a different colour. Printed Sensors are precisely screen printed, with Electric Paint on heavyweight 270gsm, bright white, acid-free paper and coated with a clear seal, making them smudge and water resistant. Printed Sensors can be bent to create 3D sensors or cut into custom shapes to fit a project. Every Printed Sensor has 16 exposed (unsealed) nodes, which can be connected to a variety of boards and clips. Use them with a Touch Board, Pi Cap or Light Up Board to turbocharge a sensor project.

About Electric Paint

Design and electronics projects are about to change forever with this easy to use electrically conductive paint. Paint circuits, or use as a conductive adhesive on almost anything including paper, plastic, textiles and conventional electronics.

Specifications
Attribute Value
Kit Name Printed Sensor (set of 3)
58 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 16.95
(exc. GST)
$ 18.65
(inc. GST)
units
Per unit
1 +
$16.95
Related Products
HRLV-EZx Series Maxbotix Ultrasonic Rangefinder Sensors HRLV-EZ Series ...
Description:
HRLV-EZx Series Maxbotix Ultrasonic Rangefinder Sensors HRLV-EZ Series Maxbotix Ultrasonic Rangefinders are high performance sensors with high resolution, excellent noise rejection, automatic calibration and factory set beam patterns These small, lightweight sensor modules have three outputs: analogue voltage, ...
Omnipolar detection Hall ICs can detect both S-and ...
Description:
Omnipolar detection Hall ICs can detect both S-and N-pole magnetic fields, simplifying magnet management Omnipolar detection Full time operation Small outline package SSOP5For 5.0V Power supply voltage High ESD resistance 8kV(HBM).
The Fingerprint Sensor is one optical fingerprint sensor ...
Description:
The Fingerprint Sensor is one optical fingerprint sensor which will make adding fingerprint detection and verification super Simple There's a high powered DSP chip AS601 that does the image rendering, calculation, feature-finding and searching. You can also en roll new ...
Quick Evaluation of the MAX30110Supports Optimization of Configurations ...
Description:
Quick Evaluation of the MAX30110Supports Optimization of Configurations Facilitates Understanding MAX30110 Architecture and Solution Strategy Real-Time Monitoring Data-Logging CapabilitiesUSB-Powered On-Board Accelerometer ApplicationsFitness Wearable Devices In-Ear Wearable Devices SpO2 Monitoring Devices ...