- RS Stock No.:
- 174-2524
- Mfr. Part No.:
- VEML6075-SB
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 174-2524
- Mfr. Part No.:
- VEML6075-SB
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The VEML6075 senses UVA and UVB light and incorporates photodiode, amplifiers, and analog / digital circuits into a single chip using a CMOS process. When the UV sensor is applied, it is able to detect UVA and UVB intensity to provide a measure of the signal strength as well as allowing for UVI measurement. The VEML6075 provides excellent temperature compensation capability for keeping the output stable under changing temperature.
Package type: surface mount
Dimensions (L x W x H in mm): 2.0 x 1.25 x 1.0
Integrated modules: ultraviolet sensor (UV), and signal conditioning IC
Converts solar UV light intensity to digital data
Excellent UVA and UVB sensitivity
Reliable performance of UV radiation measurement under long time solar UV exposure
16-bit resolution per channel
UVA and UVB individual channel solution
Low power consumption I2C protocol (SMBus compatible) interface
Package: OPLGA
Temperature compensation: -40 °C to +85 °C
Output type: I2C bus
Operation voltage: 1.7 V to 3.6 V
Dimensions (L x W x H in mm): 2.0 x 1.25 x 1.0
Integrated modules: ultraviolet sensor (UV), and signal conditioning IC
Converts solar UV light intensity to digital data
Excellent UVA and UVB sensitivity
Reliable performance of UV radiation measurement under long time solar UV exposure
16-bit resolution per channel
UVA and UVB individual channel solution
Low power consumption I2C protocol (SMBus compatible) interface
Package: OPLGA
Temperature compensation: -40 °C to +85 °C
Output type: I2C bus
Operation voltage: 1.7 V to 3.6 V
Specifications
Attribute | Value |
---|---|
For Use With | VEML6075 Sensors |
Kit Classification | Sensor Board |
Kit Name | VEML |