- RS Stock No.:
- 136-0759
- Mfr. Part No.:
- MIKROE-1988
- Brand:
- MikroElektronika
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$25.14
(exc. GST)
$27.65
(inc. GST)
Units | Per unit |
1 - 4 | $25.14 |
5 + | $22.63 |
- RS Stock No.:
- 136-0759
- Mfr. Part No.:
- MIKROE-1988
- Brand:
- MikroElektronika
Legislation and Compliance
Product Details
Color 2 Click mikroBUS™
A Click accessory module for use with MikroElektronika mikroBUS™ microcontroller development boards. The Color 2 click board is equipped an RGB colour light sensor IC, the ISL29125. The sensor has a wide measuring range of 5.7 m lux to 10000 lux and selectable 12-bit or 16-bit resolution. The integrated ADC rejects 50Hz and 60Hz flicker from artificial light sources and the sensor includes an infrared blocking filter. The board communicates with the target MCU through the mikroBUS I2C interface and requires a 3.3V power supply.
Two selectable measuring ranges: 5.7m lux to 375 lux and 152m lux to 10,000 lux
Selectable 12-bit or 16-bit resolution
High sensitivity and IR rejections allows operation under dark glass
Selectable 12-bit or 16-bit resolution
High sensitivity and IR rejections allows operation under dark glass
Note
Click board comes with the header strips soldered.
Click mikroBUS™ Sensor Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Specifications
Attribute | Value |
---|---|
Sensor Technology | Colour Sensor |
Featured Device | ISL29125 |
Kit Classification | mikroBus Click Board |
Kit Name | Color 2 Click |
Related links
- MikroElektronika MIKROE-2729, EERAM 5V Click mikroBus Click Board
- MikroElektronika MIKROE-2728, EERAM 3.3V Click SRAM mikroBus Click Board
- MikroElektronika REED click Reed Switch mikroBus Click Board
- MikroElektronika Capsense Click mikroBus Click Board for CY8C20IA0
- MikroElektronika Vibra Sense Click Vibration Sensor mikroBus Click Board
- MikroElektronika LDC1000 click Inductive Sensor mikroBus Click Board
- MikroElektronika MIKROE-2733, MAC Address Click mikroBus Click Board
- MikroElektronika Line Follower Click mikroBus Click Board for QRE1113