- RS Stock No.:
- 855-8869
- Mfr. Part No.:
- 1530689
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 855-8869
- Mfr. Part No.:
- 1530689
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Number of Ports | 8 |
Number of Ways | 3 |
Connector Size | M5 |
Series | SACB-8/ 3-L- 5.0PUR M5 |
Cable Length | 5m |