Services
Ideas & Advice
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Sensors
Sensor Connectivity
Phoenix Contact SACB Series Sensor Box, M12, 10m cable, 5 way, 4 port
RS Stock No.:
652-7753
Mfr. Part No.:
1517217
Brand:
Phoenix Contact
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
652-7753
Mfr. Part No.:
1517217
Brand:
Phoenix Contact
Technical data sheets
Legislation and Compliance
Specifications
Sensor/actuator box SACB-4/ 8-10,0HPUR SCO
Group 6
3D
Login to download CAD Models
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
Attribute
Value
Number of Ports
4
Number of Ways
5
Connector Size
M12
Series
SACB
Housing Material
PBT
Cable Length
10m