Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Sensors
Sensor Connectivity
Automation & Control Gear
Sensors
Sensor Connectivity
Molex 120108 Series Sensor Box, M12, 2m cable, 1 way, 4 port
RS Stock No.:
180-5677
Mfr. Part No.:
1201088500
Brand:
Molex
Discontinued product
RS Stock No.:
180-5677
Mfr. Part No.:
1201088500
Brand:
Molex
Technical data sheets
Technical data sheets
Datasheet
Legislation and Compliance
Legislation and Compliance
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
PL
Specifications
Specifications
Attribute
Value
Number of Ports
4
Number of Ways
1
Connector Size
M12
Series
120108
Communication Protocol
Ethernet
Cable Length
2m