- RS Stock No.:
- 180-5577
- Mfr. Part No.:
- 1202480005
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 180-5577
- Mfr. Part No.:
- 1202480005
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
MPIS Micro-Change (M12) Passive Junction Box, Top Mount, 4 Ports, LED for PNP Sensor, WSOR Cable, 10.0m Length
Specifications
Attribute | Value |
---|---|
Number of Ports | 4 |
Number of Ways | 4 |
Connector Size | M12 |
Series | 120248 |
Cable Length | 10m |