- RS Stock No.:
- 913-2184
- Mfr. Part No.:
- 1300150109
- Brand:
- Brad from Molex
Discontinued product
- RS Stock No.:
- 913-2184
- Mfr. Part No.:
- 1300150109
- Brand:
- Brad from Molex
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Product Details
Brad® Mini-Change® C-Size Male Panel Mount Receptacle with Leads
These Brad® Mini-Change® C-Size, male, straight, external thread Receptacles with Leads are front panel mount type. For the Mounting Threads Shell and Leads fitted to these Brad® Mini-Change® C-Size, male, straight, external thread Receptacles see table.
IP67 rated
Approvals
UL File N0.:E152210
CSA File No.:LR6837
CSA File No.:LR6837
BRAD Mini-Change
The Molex Brad Mini-Change Connector was the first quick-connect alternative to hardwiring and are noted for their quality and durability. The Brad Mini-Change Connector uses a Quad Beam design female contact to ensure conductivity. Rated at IP67 the Brad Mini-Change connectors can provide reliable solutions in a wide range of applications. The design of these Brad Mini-Change Connectors incorporates anti-vibration features, integral Strain Relief and Key Indicator.
Specifications
Attribute | Value |
---|---|
Series | 130015 |
Number of Cores | 19 |
Length | 300mm |
Voltage Rating | 300 V ac/dc |
Current Rating | 2 A |
IP Rating | IP67 |
Maximum Operating Temperature | +80°C |
Conductor Material | Aluminium |
American Wire Gauge | 18 AWG, 22 AWG |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +80 °C |