- RS Stock No.:
- 904-4964
- Mfr. Part No.:
- WRST 3-WRKT/LED A 4-3-520/2 M
- Brand:
- Hirschmann
Discontinued product
- RS Stock No.:
- 904-4964
- Mfr. Part No.:
- WRST 3-WRKT/LED A 4-3-520/2 M
- Brand:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
M12 to M12 Cable Assemblies
From Hirschmann, this M12 circular contact cable assembly is ideal for sensor and automation applications. With secure locking rings that ensure resistance to vibration, this M12 cable assembly also benefits from a high ingress protection, meaning it is ideal for use in harsh and industrial environments.
Features and Benefits:
• Moulded Cable
• Locking O-ring
• Insulation Resistance: > 10^9Ω
• Contact Resistance: ≤ 5 mΩ
• Moulded Cable
• Locking O-ring
• Insulation Resistance: > 10^9Ω
• Contact Resistance: ≤ 5 mΩ
Hirschmann - M8 og M12
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.25 mm² |
Number of Cores | 3 |
Sheath Colour | Orange |
Length | 2m |
Sheath Material | Thermoplastic Elastomers TPE |
American Wire Gauge | 24 |