- RS Stock No.:
- 904-4955
- Mfr. Part No.:
- WRST 3-WRKMWV/LED A 3-520/5 M
- Brand:
- Hirschmann
Discontinued product
- RS Stock No.:
- 904-4955
- Mfr. Part No.:
- WRST 3-WRKMWV/LED A 3-520/5 M
- Brand:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
M12 to M8 Cable
From Hirschmann, this M12 to M8 circular contact cable assembly is ideal for sensor and automation applications. With secure locking rings that ensure resistance to vibration, this M12 to M8 cordset also benefits from a high ingress protection, meaning it is ideal for use in harsh and industrial environments.
Hirschmann - M8 og M12
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.25 mm² |
Number of Cores | 3 |
Length | 5m |
Sheath Colour | Orange |
Sheath Material | Thermoplastic Elastomers TPE |
American Wire Gauge | 24 |