- RS Stock No.:
- 904-4901
- Mfr. Part No.:
- WRST 3-WRKMWV 3-520/5 M
- Brand:
- Hirschmann
Discontinued product
- RS Stock No.:
- 904-4901
- Mfr. Part No.:
- WRST 3-WRKMWV 3-520/5 M
- Brand:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
M12 to M8 Cable
From Hirschmann, this M12 to M8 circular contact cable assembly is ideal for sensor and automation applications. With secure locking rings that ensure resistance to vibration, this M12 to M8 cordset also benefits from a high ingress protection, meaning it is ideal for use in harsh and industrial environments.
Hirschmann - M8 og M12
Specifications
Attribute | Value |
---|---|
Number of Cores | 3 |
Cross Sectional Area | 0.25 mm² |
Sheath Colour | Orange |
Length | 5m |
Sheath Material | Thermoplastic Elastomers TPE |
Voltage Rating | 60 V |
Current Rating | 4 A |
IP Rating | IP67, IP68, IP69K |
Standards Met | ECOLAB, UL |
Minimum Operating Temperature | -40°C |
Fire Behaviour | Flame Retardant |
Insulation Material | PP |
Conductor Resistance | <lteq/>5 m<ohm/> |
American Wire Gauge | 24 |
Oil Resistant | Yes |
Conductor Material | CuSn |
Outer Diameter | 4.3mm |
Operating Temperature Range | -40 → +105 °C |
Maximum Operating Temperature | +105°C |