Harting Straight Female 5 way M12 to Unterminated Sensor Actuator Cable, 10m
- RS Stock No.:
- 877-4800
- Mfr. Part No.:
- 21348500585100
- Brand:
- HARTING
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$45.95
(exc. GST)
$50.55
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $45.95 |
5 + | $45.14 |
- RS Stock No.:
- 877-4800
- Mfr. Part No.:
- 21348500585100
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
M12 A-Coded Single Ended Connector Cordsets
A comprehensive offering of Harting male and female straight or angled cable connector cordsets, in M12 format with A coding in 3, 4, 5, 8 and 12 ways to a free end. These durable connector cordsets are suitable for data networking applications, Fast Ethernet, and Gigabit Ethernet (dependant upon number of ways) found in many industries. Connector cordsets are supplied with 1, 2, 5 and 10 metres of either Grey PVC or black PUR cable as stated and are terminated with a straight or angled M12 cable connector at one end only.
Features
• Available in Fast Ethernet and Gigabit Ethernet variants
• Cordsets available in 1, 2, 5 and 10 metres
• IP67 Rated
• Cordsets available in 1, 2, 5 and 10 metres
• IP67 Rated
Standards
IEC 61076-2-101
Harting M12 Cordsets
Specifications
Attribute | Value |
---|---|
Series | 2134 |
Cross Sectional Area | 0.34 mm² |
Number of Cores | 5 |
Length | 10m |
Sheath Material | Polyvinyl Chloride PVC |
Sheath Colour | Grey |
Connector 1 | M12 |
Connector 1 Gender | Female |
Connector 1 Number of Contacts | 5 |
Connector 1 Orientation | Straight |
Connector 2 | Unterminated |
Coding | A |
Shielded/Unshielded | Unshielded |
IP Rating | IP67 |
Minimum Operating Temperature | -25°C |
Connector 1 Housing Gender | Female |
Maximum Operating Temperature | +80°C |
Operating Temperature Range | -25 → +80 °C |
American Wire Gauge | 22 AWG |
Standards Met | IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant |
Cable Shape | Multicore |
Related links
- HARTING Straight Female 5 way M12 to Straight Male 5 way M12...
- HARTING Straight Female 8 way M12 to Unterminated Sensor Actuator...
- HARTING Straight Female 4 way M12 to Unterminated Sensor Actuator...
- HARTING Straight Female 12 way M12 to Unterminated Sensor Actuator...
- Harting Straight Female 4 way M8 to Unterminated Sensor Actuator Cable, 10m
- Harting Straight Female 3 way M8 to Unterminated Sensor Actuator Cable, 10m
- HARTING Straight Female 5 way M12 to Unterminated Sensor Actuator Cable, 5m
- HARTING Straight Female 5 way M12 to Unterminated Sensor Actuator Cable, 1m