- RS Stock No.:
- 803-3115
- Mfr. Part No.:
- 1406317
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 803-3115
- Mfr. Part No.:
- 1406317
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
SAC Series — Valve Connector with Open Cable End
For use on valves, push switches, etc.
PE contact on cable exit
SAC-5P for push switch
With LED status indicator
Open cable end
PE contact on cable exit
SAC-5P for push switch
With LED status indicator
Open cable end
Specifications
Attribute | Value |
---|---|
Series | SAC-3P- 5.0-542/M8 FS BK |
Cross Sectional Area | 0.25 mm² |
Sheath Material | PVC |
Length | 5m |
Sheath Colour | Yellow |
Coding | A |
American Wire Gauge | 24 AWG |