- RS Stock No.:
- 803-3073
- Mfr. Part No.:
- 1406306
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 803-3073
- Mfr. Part No.:
- 1406306
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
SAC Series — valve connector with M12 plug
For use on valves, push switches, etc.
PE contact on cable exit
SAC-5P for push switch
With LED status indicator
With M12 plug
PE contact on cable exit
SAC-5P for push switch
With LED status indicator
With M12 plug
Specifications
Attribute | Value |
---|---|
Series | SAC-3P-MR/0.5-542/M8 FS SCO BK |
Cross Sectional Area | 0.25 mm² |
Number of Cores | 3 |
Sheath Material | PVC |
Sheath Colour | Yellow |
Length | 500mm |
Coding | A |
American Wire Gauge | 24 AWG |