- RS Stock No.:
- 802-8501
- Mfr. Part No.:
- 1406231
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 802-8501
- Mfr. Part No.:
- 1406231
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Sensor/Actuator 4 Way Cable Assemblies, M12 to M12 Speedcon
M12 to M12 Speedcon connector cable assemblies, 4 way in a variety of cable lengths with angled or straight connector versions with PVC shielded yellow cable. A-coded connectors with a rating of 4A 250V, IP67 rated once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Operating temperature range -25 to +90 °C
Surge voltage category II
Approvals
UL Listed, cUL Listed, cULus Listed
Specifications
Attribute | Value |
---|---|
Series | SAC-4P-MR/ 1.5-542/ FS SCO BK |
Number of Cores | 4 |
Cross Sectional Area | 0.34 mm² |
Length | 1.5m |
Sheath Material | PVC |
Sheath Colour | Yellow |
Coding | A |
American Wire Gauge | 22 AWG |