- RS Stock No.:
- 802-5050
- Mfr. Part No.:
- 1400620
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 802-5050
- Mfr. Part No.:
- 1400620
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Sensor/ Actuator cable M12 - Valve plug
A range of A-coded M12 3 way female and male connectors complete with PUR halogen free cable, in orange or black, terminating at a valve connector with a selection of valve types (A,B,CI). Some models have Indicator LED , connected with a a Z diode.
Sensor/ Actuator cable with Plug M12 to Valve
IP67 rated
Status LED
IP67 rated
Status LED
Note
Stock Numbers 721-1311 and 721-1314 do not have Z diodes.
PLUSCON field - Valve connector EN 175301-803
Specifications
Attribute | Value |
---|---|
Series | SAC-3P-M12MS/1.0-150/A-1L-Z |
Cross Sectional Area | 0.75 mm² |
Length | 1m |
Sheath Colour | Orange |
Sheath Material | PUR |
Coding | A |
American Wire Gauge | 20 AWG |