Phoenix Contact
- RS Stock No.:
- 801-6643
- Mfr. Part No.:
- 1500787
- Brand:
- Phoenix Contact
Price (ex. GST) Each
$21.04
(exc. GST)
$23.14
(inc. GST)
13 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | $21.04 |
- RS Stock No.:
- 801-6643
- Mfr. Part No.:
- 1500787
- Brand:
- Phoenix Contact
Related links
- Phoenix Contact
- Phoenix Contact Sensor Actuator Cable, 300mm
- Phoenix Contact M12 to Sensor Actuator Cable, 1m
- Phoenix Contact Male 5 way M12 to Sensor Actuator Cable, 500mm
- Phoenix Contact Straight DIN 43650 Form A to Sensor Actuator Cable
- Phoenix Contact Female 3 way M12 to Sensor Actuator Cable, 10m
- Phoenix Contact Female 3 way M12 to Sensor Actuator Cable, 1.5m
- Phoenix Contact Female 4 way M12 to Sensor Actuator Cable, 1.5m