- RS Stock No.:
- 752-7408
- Mfr. Part No.:
- 1200795026
- Brand:
- Brad
Discontinued product
- RS Stock No.:
- 752-7408
- Mfr. Part No.:
- 1200795026
- Brand:
- Brad
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Brad® Ultra-Lock® M12 Single Ended Male Cordsets
Brad® Ultra-Lock® M12 single ended male pigtail cordsets with push-to-lock PUR connectors and gold plated copper alloy contacts. These Brad® Ultra-Lock® M12 single ended male cordsets are available with straight (W04006, W08006) or right angle (W04007) connections with a choice of cable types and cable jackets.
Push-to-Lock mechanism for reliable connection
Positive locking for performance in high vibration environment
Sealing design enabling wash-down and use in temporary submersion applications
3,4 and 5 pole versions are intermatable
IP67, NEMA 6 rated
Positive locking for performance in high vibration environment
Sealing design enabling wash-down and use in temporary submersion applications
3,4 and 5 pole versions are intermatable
IP67, NEMA 6 rated
Note
Cable Types:
W0xxxxP03xxxx: Black PUR/PVC cable jacket, 0.34mm2 PVC conductors, 300V, 80°C
W0xxxxE03xxxx: Yellow PVC jacket 0.34mm2 PVC conductors, 300V, 80C, UL AWM 2464
W0xxxxH08xxxx: Black PUR jacket, 0.25mm2, PVC conductors, 300V, 80°C, Low Smoke/Zero Halogen (LS0H), UL AWM 2119
W0xxxxP45xxxx: Black PUR jacket, shielded
W0xxxxP03xxxx: Black PUR/PVC cable jacket, 0.34mm2 PVC conductors, 300V, 80°C
W0xxxxE03xxxx: Yellow PVC jacket 0.34mm2 PVC conductors, 300V, 80C, UL AWM 2464
W0xxxxH08xxxx: Black PUR jacket, 0.25mm2, PVC conductors, 300V, 80°C, Low Smoke/Zero Halogen (LS0H), UL AWM 2119
W0xxxxP45xxxx: Black PUR jacket, shielded
Standards
CSA File No: LR6837 (3,4 and 5 pole versions)
BRAD - M12
Specifications
Attribute | Value |
---|---|
Length | 2m |
Sheath Colour | Black |
Current Rating | 2 A |
Voltage Rating | 30 V ac, 36 V dc |