- RS Stock No.:
- 751-9251
- Mfr. Part No.:
- 1200945003
- Brand:
- Brad
Discontinued product
- RS Stock No.:
- 751-9251
- Mfr. Part No.:
- 1200945003
- Brand:
- Brad
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Brad® M23 Signal Single-Ended Moulded Female Cordsets
Brad® M23 signal single-ended moulded female cordsets with black PUR jacketed cables. These Brad® M23 signal cordsets have an M23 connector at one end and a pigtail cable at the other and are available in straight (K02100, K03000) or right angle (K02101, K03001) configurations. The connector bodies of these Brad® M23 cordsets are made from TPU with a nickel plated brass coupling nut and gold plated copper contacts. These moulded cordsets are IP67, NEMA 6 rated.
Note
K0x30xxxxxxxx are for 4 port Distribution Boxes
K0x00xxxxxxxx are for 8 port Distribution Boxes
K0xx00xxxxxxx have straight M23 connectors
K0xx01xxxxxxx have 90° M23 connectors
K0x00xxxxxxxx are for 8 port Distribution Boxes
K0xx00xxxxxxx have straight M23 connectors
K0xx01xxxxxxx have 90° M23 connectors
Brad M23
Specifications
Attribute | Value |
---|---|
Length | 10m |
Sheath Colour | Black |
Voltage Rating | 63 V ac, 63 V dc |
Current Rating | 6 A |