- RS Stock No.:
- 751-9129
- Mfr. Part No.:
- 1200678006
- Brand:
- Brad from Molex
Discontinued product
- RS Stock No.:
- 751-9129
- Mfr. Part No.:
- 1200678006
- Brand:
- Brad from Molex
Legislation and Compliance
Product Details
Brad® Micro-Change® M12 A-Code Single Ended Female Cordsets with LEDs
Brad® Micro-Change® single ended female cordsets with M12 single keyways (A-Coding) and LED indication for power and PNP sensor signal trigger. The connectors for these Brad® Micro-Change® single ended female cordsets are right angle configured and are made from PUR gold plated copper alloy contacts.
IEC compliant M12 cordset assembly
Green LED indication for power
Yellow LED indication for PNP sensor/output trigger
IP67, NEMA 6 rated
Anti-vibration feature
Green LED indication for power
Yellow LED indication for PNP sensor/output trigger
IP67, NEMA 6 rated
Anti-vibration feature
Note
Cable Types:
80xxxxxE03xxxx: Black PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C, UL AWM 2464
80xxxxxP03xxxx: Black PUR/PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C
80xxxxxH09xxxx: Black PUR jacket, 0.34mm2 PVC conductors, 300V, 80°C, Low smoke/zero halogen (LSOH), UL AWM 21198
80xxxxxE03xxxx: Black PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C, UL AWM 2464
80xxxxxP03xxxx: Black PUR/PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C
80xxxxxH09xxxx: Black PUR jacket, 0.34mm2 PVC conductors, 300V, 80°C, Low smoke/zero halogen (LSOH), UL AWM 21198
BRAD - M12
Specifications
Attribute | Value |
---|---|
Sheath Colour | Black |
Length | 5m |
Coding | A |
Voltage Rating | 250 V |
Current Rating | 4 A |