- RS Stock No.:
- 734-5338
- Mfr. Part No.:
- 79-9237-020-03
- Brand:
- binder
Discontinued product
- RS Stock No.:
- 734-5338
- Mfr. Part No.:
- 79-9237-020-03
- Brand:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Binder Snap-in IP67 Cable Connector - Series 620
Binder snap-in IP67 cable connector with a 2m moulded-on cable. This snap-in IP67 cable connector has gold plated contacts, a UL 94 V-0 PA contact body, PUR housing and accepts a wire gauge of 0.25mm2
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Series 620 connectors provide a cost-effective solution for high-performance applications in medical electronics and commercial portable devices. IP 67 protection in mated condition. Larger version is Series 720
Connector with snap-in-locking
Degree of protection IP 67
internal strain relief
Easy assembly
Degree of protection IP 67
internal strain relief
Easy assembly
Specifications
Attribute | Value |
---|---|
Number of Cores | 3 |
Cross Sectional Area | 0.25 mm² |
Length | 2m |
Connector 1 Number of Contacts | 3 |
Connector 1 Gender | Male |
Connector 1 | Snap-in 11.5mm Circular |
Connector 2 | Unterminated |
Voltage Rating | 125 V |
Current Rating | 3 A |
IP Rating | IP67 |
Outer Diameter | 4.5mm |
American Wire Gauge | 24 AWG |