- RS Stock No.:
- 669-3336
- Mfr. Part No.:
- 1838240-3
- Brand:
- TE Connectivity
Discontinued product
Alternative
RS PRO Insulated Ring Terminal, M6 Stud Size, 0.5mm² to 1.5mm² Wire Size, Red
$0.363
Each (In a Pack of 100)
RS Stock No.: 613-9255
- RS Stock No.:
- 669-3336
- Mfr. Part No.:
- 1838240-3
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
M12 Connector With Cable
TE Connectivity's M12 connectors feature a zinc die cast screw nut for a secure and durable connection. Available as a socket or plug, the connectors are attached to a 5m long PVC cable which is left unterminated at the other end. TE Connectivity M12 connectors are available in 3 to 8 pole configurations, and with straight and right angle variants.
Specifications
Attribute | Value |
---|---|
Number of Cores | 5 |
Cross Sectional Area | 0.34 mm² |
Sheath Colour | Black |
Length | 5m |
Sheath Material | Polyurethane PUR |
Connector 1 | M12 |
Connector 1 Number of Contacts | 5 |
Connector 1 Gender | Male |
Connector 2 | Unterminated |
Shielded/Unshielded | Unshielded |
American Wire Gauge | 22 AWG |
Connector 1 Housing Gender | Male |