- RS Stock No.:
- 186-0483
- Mfr. Part No.:
- T4162114005-004
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 186-0483
- Mfr. Part No.:
- T4162114005-004
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
M12 A-code Male Straight to Female R/A Assemblies are offered in 2 up to 5 positions PUR/PVC, Shielded & non-shielded, up to 10m length.
Specifications
Attribute | Value |
---|---|
Series | T416 |
Cross Sectional Area | 0.34 mm² |
Length | 3m |
Sheath Colour | Black |
Coding | A |
Current Rating | 4.0 A |
Voltage Rating | 60 V |
IP Rating | IP67 |
Minimum Operating Temperature | -25.0 °C, -40.0°C |
Insulation Material | PVC |
Maximum Operating Temperature | 80.0°C |
American Wire Gauge | 22 AWG |
Conductor Material | Copper |