Services
Ideas & Advice
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Cables & Wires
Electrical Power & Industrial Cables
Sensor & Actuator Cables
TE Connectivity Sensor Actuator Cable, 1m
RS Stock No.:
186-0373
Mfr. Part No.:
T4162224003-002
Brand:
TE Connectivity
View this category
Discontinued product
RS Stock No.:
186-0373
Mfr. Part No.:
T4162224003-002
Brand:
TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
M12 A-code Male R/A to Female R/A Assemblies are offered in 2 up to 5 positions PUR/PVC, Shielded & non-shielded, up to 10m length.
Attribute
Value
Series
T416
Cross Sectional Area
0.34 mm²
Length
1m
Sheath Colour
Grey
Coding
A
Voltage Rating
250 V
Current Rating
4.0 A
IP Rating
IP67
Maximum Operating Temperature
80.0°C
Minimum Operating Temperature
-10.0 °C, -5.0°C
Conductor Material
Copper
Insulation Material
PUR
American Wire Gauge
22 AWG