Amphenol Industrial Right Angle Male 8 way M12 to Unterminated Sensor Actuator Cable, 1m
- RS Stock No.:
- 182-0241
- Mfr. Part No.:
- M12A-08BMMM-SR8D01
- Brand:
- Amphenol Industrial
On back order for despatch 04/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Bag of 300
$5,604.66
(exc. GST)
$6,165.13
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 1 | $5,604.66 | $18.682 |
2 - 3 | $5,464.56 | $18.215 |
4 + | $5,380.49 | $17.935 |
*price indicative
- RS Stock No.:
- 182-0241
- Mfr. Part No.:
- M12A-08BMMM-SR8D01
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial M12A-08BMMM-SR8D01 is M12 series male 1m long straight plug to unterminated industrial automation cable assembly.
Shielding: Unshielded
IP Rating : IP68, IP69K
Conductor Material: Copper
IP Rating : IP68, IP69K
Conductor Material: Copper
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | M12 |
Cross Sectional Area | 0.25 mm² |
Length | 1m |
Sheath Colour | Black |
Sheath Material | PUR |
Connector 1 | M12 |
Connector 1 Gender | Male |
Connector 1 Number of Contacts | 8 |
Connector 1 Orientation | Right Angle |
Connector 2 | Unterminated |
Coding | A |
Shielded/Unshielded | Unshielded |
Current Rating | 2 A |
Voltage Rating | 30 V ac/dc |
IP Rating | IP68, IP69K |
Cable Shape | Round |
Standards Met | UL Recognized, UL2517 |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Conductor Material | Copper |
Outer Diameter | 5.5mm |
American Wire Gauge | 24 AWG |
Connector 1 Housing Gender | Male |
Operating Temperature Range | -25 → +85 °C |
Related links
- Amphenol Industrial Right Angle Male 8 way M12 to Unterminated...
- Amphenol Industrial Right Angle Male 12 way M12 to Unterminated...
- Amphenol Industrial Right Angle Male 4 way M12 to Unterminated...
- Amphenol Industrial Right Angle Male 3 way M12 to Unterminated...
- Amphenol Industrial Right Angle Female 4 way M12 to Unterminated...
- Amphenol Industrial Right Angle Female 8 way M12 to Unterminated...
- Amphenol Industrial Right Angle Female 5 way M12 to Unterminated...
- Amphenol Industrial Right Angle Male 5 way M12 to Unterminated...