TE Connectivity Right Angle Male 5 way M12 to Unterminated Sensor Actuator Cable, 1.5m
- RS Stock No.:
- 164-6577
- Mfr. Part No.:
- 2273088-1
- Brand:
- TE Connectivity
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (In a Box of 25)
$21.372
(exc. GST)
$23.509
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
25 - 100 | $21.372 | $534.30 |
125 + | $20.902 | $522.55 |
*price indicative
- RS Stock No.:
- 164-6577
- Mfr. Part No.:
- 2273088-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M12 Pigtail Connectors
From TE Connectivity, the M12 Pigtail Connector cable assembly is ideal for neat and secure connections in sensor and automation applications. With a screw terminal connection that offers a high degree of environmental protection, this cable assembly is well suited to industrial purposes. The pigtail wire arrangement ensures that the cable is kept tidy and secure all the way down to its free end, which consists of 20mm of un-terminated wire.
The TE Connectivity range of M12 connector cable assemblies offers an ideal solution for when reliable, high bandwidth data transmission is a must.
The TE Connectivity range of M12 connector cable assemblies offers an ideal solution for when reliable, high bandwidth data transmission is a must.
Features and Benefits:
• Compact and Reliable Connection
• Environmental Protection
• High Bandwidth
• Compact and Reliable Connection
• Environmental Protection
• High Bandwidth
Applications:
• Sensor and Actuator
• Factory Automation
• I/O Boxes
• Sensor and Actuator
• Factory Automation
• I/O Boxes
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Cores | 5 |
Cross Sectional Area | 0.34 mm² |
Sheath Colour | Black |
Sheath Material | PUR |
Length | 1.5m |
Connector 1 Number of Contacts | 5 |
Connector 1 Orientation | Right Angle |
Connector 1 | M12 |
Connector 1 Gender | Male |
Connector 2 | Unterminated |
Coding | A |
Shielded/Unshielded | Unshielded |
Current Rating | 4 A |
Voltage Rating | 125 V ac/dc |
IP Rating | IP65, IP67 |
Insulation Material | PP |
Minimum Bend Radius | 50 mm |
Minimum Operating Temperature | -50°C |
American Wire Gauge | 22 AWG |
Standards Met | CSA, ELV Compliant, EN 60529, RoHS Compliant, UL |
Maximum Operating Temperature | +80°C |
Cable Shape | Multicore |
Connector 1 Housing Gender | Male |
Operating Temperature Range | -50 → +80 °C |
Outer Diameter | 5mm |
Related links
- TE Connectivity Right Angle Male 5 way M12 to Unterminated Sensor...
- TE Connectivity Right Angle Male 5 way M12 to 5 way Unterminated...
- TE Connectivity Right Angle Male 5 way M12 to Straight Female 5...
- TE Connectivity Right Angle Male 4 way M8 to Unterminated Sensor...
- TE Connectivity Right Angle Male 3 way M8 to Unterminated Sensor...
- TE Connectivity Right Angle Male 3 way M12 to Unterminated Sensor...
- TE Connectivity Right Angle Male 8 way M12 to Unterminated Sensor...
- TE Connectivity Right Angle Male 4 way M12 to Unterminated Sensor...