- RS Stock No.:
- 161-8483
- Mfr. Part No.:
- 120248-0500
- Brand:
- Brad
Discontinued product
- RS Stock No.:
- 161-8483
- Mfr. Part No.:
- 120248-0500
- Brand:
- Brad
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Rugged Brad Safety MPIS Distribution Boxes with M12 connections are dedicated to the management of safety devices installed around the machine, and simplify safety wiring in factory automation environments
Combines different types of signals
Enhances operational and application flexibility to dedicated customer requirements and regional safety standards
Pre-wired Safety MPIS (Multi-Port Interconnection System) Distribution Box concentrates multiple IO signals into one home-run cable
Ribbon cable assemblies enable consistent cable management implementations for thermal solutions
Targets the easy identification of the safety infrastructures compared to the standard IO infrastructure
Scalable safety solutions
Designed for harsh industrial applications both indoors and outdoors. Eliminates ingress of dust and light jets of water
Permits installation of standard I/O wiring systems in limited space. Maximizes cost performance and safety design flexibility
Enhances operational and application flexibility to dedicated customer requirements and regional safety standards
Pre-wired Safety MPIS (Multi-Port Interconnection System) Distribution Box concentrates multiple IO signals into one home-run cable
Ribbon cable assemblies enable consistent cable management implementations for thermal solutions
Targets the easy identification of the safety infrastructures compared to the standard IO infrastructure
Scalable safety solutions
Designed for harsh industrial applications both indoors and outdoors. Eliminates ingress of dust and light jets of water
Permits installation of standard I/O wiring systems in limited space. Maximizes cost performance and safety design flexibility
Specifications
Attribute | Value |
---|---|
Series | 120248 |
Sheath Material | Thermoplastic Polyurethane TPU |
Sheath Colour | Black |
Length | 5m |
Current Rating | 4 A, 12 A |
Voltage Rating | 30 V dc |
IP Rating | IP67 |
Conductor Material | Bronze |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +85 °C |
Standards Met | UL |
Cable Shape | Multicore |
Maximum Operating Temperature | +85°C |