Delta-Mobrey Fast Response Ullage Air Temperature Sensing for Use with 3102 Ultrasonic Transmitter, 3105 Ultrasonic
- RS Stock No.:
- 892-9322
- Mfr. Part No.:
- 03100-0001-0001
- Brand:
- Delta-Mobrey
Discontinued product
- RS Stock No.:
- 892-9322
- Mfr. Part No.:
- 03100-0001-0001
- Brand:
- Delta-Mobrey
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Temperature Sensor - 3100 Series Ultrasonic Radar
Remote temperature sensor to improve accuracy for Rosemount 3102 and 3105 Ultrasonic Level Transmitters installations where the built-in temperature sensor is not representative of the air/medium temperature.
316 Stainless Steel
2 off locknuts with M8 thread
6mm maximum panel thickness
Sensor working temperature -40 to 85 °C
Cable is 5 metres long, single twisted pair
Cable working temperature -20 to 80 °C
2 off locknuts with M8 thread
6mm maximum panel thickness
Sensor working temperature -40 to 85 °C
Cable is 5 metres long, single twisted pair
Cable working temperature -20 to 80 °C
Specifications
Attribute | Value |
---|---|
Accessory Type | Fast Response Ullage Air Temperature Sensing |
For Use With | 3102 Ultrasonic Transmitter, 3105 Ultrasonic Transmitter |