Cypress Semiconductor CYUSB3ACC-004 for use with EZ-USB FX3 SuperSpeed Explorer Kit

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

CYUSB3ACC-004 Aptina Image Sensor Interconnect Board for the EZ-USB FX3 SuperSpeed Explorer Kit, Cypress

The CYUSB3ACC-004 Interconnect Board is designed to interconnect an Aptina Image Sensor board with the EZ-USB FX3 SuperSpeed Explorer Kit (CYUSB3KIT-003).

USB (Universal Serial Bus), Cypress Semiconductor

USB is a cable bus supporting data exchange between a host computer and a wide range of simultaneously accessible peripherals. There is a differential signal data interface for transmit and receive communication path. The bus includes power at 5 Volts.

Specifications
Attribute Value
For Use With EZ-USB FX3 SuperSpeed Explorer Kit
On back order for despatch 21/10/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 77.39
(exc. GST)
$ 85.13
(inc. GST)
units
Per unit
1 +
$77.39
Related Products
Si1145/46/47-M01 USB Toolstick Evaluation Kit Silicone Lab’s Si1147 ...
Description:
Si1145/46/47-M01 USB Toolstick Evaluation Kit Silicone Lab’s Si1147 Module Evaluation Kit and come with a Si114x Programmer’s Tool kit software This enables the development kit straightforward access to the functions and features of the Si1145-M01, Si1146-M01 and Si1147-M01 optical sensors, ...
LIN Serial Analyzer The LIN Serial Analyser development ...
Description:
LIN Serial Analyzer The LIN Serial Analyser development system enables a PC to communicate with a LIN (Local Interface Network) bus The PC program uses a graphical user interface (GUI) to enter and display message frames occurring on the target ...
The ON Semiconductor brush DC motor driver module ...
Description:
The ON Semiconductor brush DC motor driver module solution kit is an innovative solution crafted to support engineers in designing and prototyping easy and quick solutions for driving motors It offers an API library and user-friendly graphical user interface (GUI). ...
The SAM D51 high performance micro-controller series is ...
Description:
The SAM D51 high performance micro-controller series is targeted for general purpose applications using the 32-bit ARM® Cortex®-M4 processor with Floating Point Unit (FPU), running up to 120 MHz ,up to 1 MB Dual Panel Flash with ECC, and up ...