- RS Stock No.:
- 238-7882
- Mfr. Part No.:
- FZ14088
- Brand:
- CRC
Stocked by manufacturer – available for delivery 14/05/2024
Added
Price (ex. GST) Each
$38.16
(exc. GST)
$41.98
(inc. GST)
Units | Per unit |
1 + | $38.16 |
- RS Stock No.:
- 238-7882
- Mfr. Part No.:
- FZ14088
- Brand:
- CRC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
The CRC Food Zone Sealant is a low modulus silicone joint sealant acetic cure. This highly flexible sealant has excellent adhesion to plastics, ceramics, stainless steel, metals and glass. The chemically stable formulations show little change in physical properties after exposure to moisture and temperature extremes. It is specially formulated for use in food clean environments where NSF certification is required. Ideal for refrigerated rooms or household and other commercial uses.
Highly flexible with excellent adhesion
Waterproof seal
Meets NSF/ANSI #51
Meets FDA Regulation 21 CFR 177.2600
Waterproof seal
Meets NSF/ANSI #51
Meets FDA Regulation 21 CFR 177.2600
Recommended for use in food and other clean environments with excellent adhesion to plastics, ceramics, stainless steel, metals glass, aluminium, kitchen & bathroom fixtures, porcelain, showers, sinks and tiles
Specifications
Attribute | Value |
---|---|
Colour | Silver |
Sealant Type | Silicone Sealant |
Application | Sealing |
Package Size | 375 ml |
Package Type | Cartridge |
Minimum Operating Temperature | -60°C |