RS PRO Gun Dispenser Sealant Gun for 600mL Cartridges

  • RS Stock No. 915-8975
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

RS Pro Pneumatic Glue Dispensers

The RS Pro pneumatic glue dispensers are user-friendly by being lightweight and durable. The two component adhesives are quickly dispensed using air pressure. The dispenser has a toggle button on the trigger handle for forward or reverse piston rod action.

Features and Benefits

Lightweight
Top handle for easier control
Quick response time
An air regulator on the handle to control the speed of the piston rods

Typical Applications

Use in your crack injection applications

Specifications
Attribute Value
Type Gun Dispenser
Supported Package Size 600ml
1 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 680.54
(exc. GST)
$ 748.59
(inc. GST)
units
Per unit
1 +
$680.54
Related Products
The DX250 Series dispenses low, medium and high ...
Description:
The DX250 Series dispenses low, medium and high viscosity fluids accurately and consistently The DX200 is immediately usable anywhere in the world with its accompanying tools, accessories and unique universal power supply.
Ergonomically designed lightweight blow gun with fluted handle ...
Description:
Ergonomically designed lightweight blow gun with fluted handle for comfort Sensitive trigger enabling easy control Long angled nozzle enables user to reach awkward areas1/4in BSP Inlet Max Working Pressure 10 bar
The MK9P pneumatic cable tie tool is constructed ...
Description:
The MK9P pneumatic cable tie tool is constructed with durable parts to ensure optimum performance It is ideally designed to apply heavy-duty cable ties in vehicle construction for example in trucks, buses and trains. Features and benefits• Pneumatic tensioning tool ...
Lightweight and durable tools giving simple and problem ...
Description:
Lightweight and durable tools giving simple and problem free tensioning of cable ties Lightweight design lessens operator fatigue Squeeze trigger to tension, twist to cutMK20 1878882 - Will accept cable size ties 25 - 4.8 mmMK21 1878898 - Will accept ...