- RS Stock No.:
- 782-4535
- Mfr. Part No.:
- MT48LC4M32B2P-6A :L
- Brand:
- Micron
Discontinued product
- RS Stock No.:
- 782-4535
- Mfr. Part No.:
- MT48LC4M32B2P-6A :L
- Brand:
- Micron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Dynamic RAM, Micron Technology
Specifications
Attribute | Value |
---|---|
Memory Size | 128MB |
Organisation | 4M x 32 bit |
Data Bus Width | 32bit |
Address Bus Width | 14bit |
Number of Bits per Word | 32bit |
Maximum Random Access Time | 6ns |
Number of Words | 4M |
Mounting Type | Surface Mount |
Package Type | TSOP |
Pin Count | 86 |
Dimensions | 22.22 x 10.16 x 1.2mm |
Height | 1.2mm |
Length | 22.22mm |
Minimum Operating Temperature | 0 °C |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +70 °C |
Width | 10.16mm |