- RS Stock No.:
- 188-2844
- Mfr. Part No.:
- W9812G6KH-5I
- Brand:
- Winbond
Discontinued product
- RS Stock No.:
- 188-2844
- Mfr. Part No.:
- W9812G6KH-5I
- Brand:
- Winbond
Technical data sheets
Legislation and Compliance
Product Details
The W9812G6KH is a 128M SDRAM and speed involving -5/-5I, -6/-6I and -75
3.3V± 0.3V power supply Up to 200 MHz Clock Frequency
2,097,152 Words x 4 banks x 16 bits organization
Self Refresh Mode
CAS Latency: 2 and 3
Burst Length: 1, 2, 4, 8 and full page
Burst Read, Single Writes Mode
Byte Data Controlled by LDQM, UDQM
Auto-precharge and controlled precharge
4K Refresh Cycles/64 mS
Interface: LVTTL
2,097,152 Words x 4 banks x 16 bits organization
Self Refresh Mode
CAS Latency: 2 and 3
Burst Length: 1, 2, 4, 8 and full page
Burst Read, Single Writes Mode
Byte Data Controlled by LDQM, UDQM
Auto-precharge and controlled precharge
4K Refresh Cycles/64 mS
Interface: LVTTL
Specifications
Attribute | Value |
---|---|
Memory Size | 128Mbit |
Organisation | 16M x 8 bit |
Data Rate | 200MHz |
Number of Bits per Word | 8bit |
Number of Words | 16M |
Mounting Type | Surface Mount |
Package Type | TSOP |
Pin Count | 54 |
Dimensions | 22.35 x 10.29 x 1.05mm |
Height | 1.05mm |
Length | 22.35mm |
Maximum Operating Temperature | +85 °C |
Maximum Operating Supply Voltage | 3.6 V |
Width | 10.29mm |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |