- RS Stock No.:
- 171-2244
- Mfr. Part No.:
- W94AD6KBHX5I/TRAY
- Brand:
- Winbond
Discontinued product
- RS Stock No.:
- 171-2244
- Mfr. Part No.:
- W94AD6KBHX5I/TRAY
- Brand:
- Winbond
Technical data sheets
Legislation and Compliance
Product Details
This is a 1Gb Low Power DDR SDRAM organized as 16M words x 4 banks x 16bits
Power supply VDD = 1.7V∼1.95V、VDDQ = 1.7V∼1.95V
Data width: x16
Burst Type: Sequential or Interleave、Clock rate : 166MHz, 200MHz
Standard Self Refresh Mode
PASR、ATCSR、Power Down Mode、DPD
Programmable output buffer driver strength
Four internal banks for concurrent operation
CAS Latency: 2 and 3
Burst Length: 2、4 、8 and 16
Operating Temperature Range: Extended (-25°C ∼ 85°C), Industrial (-40°C ∼ 85°C)
Bidirectional, data strobe (DQS) is transmitted or received with data, to be used in capturing data at the receiver
Data width: x16
Burst Type: Sequential or Interleave、Clock rate : 166MHz, 200MHz
Standard Self Refresh Mode
PASR、ATCSR、Power Down Mode、DPD
Programmable output buffer driver strength
Four internal banks for concurrent operation
CAS Latency: 2 and 3
Burst Length: 2、4 、8 and 16
Operating Temperature Range: Extended (-25°C ∼ 85°C), Industrial (-40°C ∼ 85°C)
Bidirectional, data strobe (DQS) is transmitted or received with data, to be used in capturing data at the receiver
Specifications
Attribute | Value |
---|---|
Memory Size | 1Gbit |
SDRAM Class | DDR |
Organisation | 64 M x 16 bit |
Data Rate | DDR |
Data Bus Width | 16bit |
Address Bus Width | 16bit |
Number of Bits per Word | 64 M |
Maximum Random Access Time | 6.5ns |
Number of Words | 64M |
Mounting Type | Surface Mount |
Package Type | VFBGA |
Pin Count | 60 |
Dimensions | 8.1 x 9.1 x 0.65mm |
Height | 0.65mm |
Length | 8.1mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.7 V |
Minimum Operating Temperature | -40 °C |
Width | 9.1mm |
Maximum Operating Supply Voltage | 1.95 V |