- RS Stock No.:
- 144-8048
- Mfr. Part No.:
- DHSDC-16GY81BW3SC
- Brand:
- InnoDisk
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 144-8048
- Mfr. Part No.:
- DHSDC-16GY81BW3SC
- Brand:
- InnoDisk
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
MicroSD/SDHC/SDXC Cards
Specifications
Attribute | Value |
---|---|
Card Format | SDHC |
Capacity | 16 GB |
Speed Class Rating | Class 10 |
Industrial | Yes |
Temperature Range | -40 → +85°C |
Nand Type | iSLC |