- RS Stock No.:
- 694-9838
- Mfr. Part No.:
- 60110205740710
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 694-9838
- Mfr. Part No.:
- 60110205740710
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Harting har-mik® Bellows SMC Angled Female Miniature D Connector
har-mik® SMC angled PCB mount wire to board miniature D socket connectors with a 1.27mm pitch that allow data transfer of up to 600 MHz. These har-mik® SMC female miniature D connectors have a bellows leaf style contact design, board locks for PCB retention and are ideal for use in applications where space saving and high data transfer rates are required
Standards
SCSI, IPI, HIPPI, IEEE 1284
Miniature D connectors 1.27 mm pitch
Specifications
Attribute | Value |
---|---|
Gender | Female |
Number of Contacts | 20 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Housing Material | Thermoplastic |
Termination Method | Solder |