Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
USB, D Sub & Computing Connectors
SCSI Connectors
Connectors
USB, D Sub & Computing Connectors
SCSI Connectors
TE Connectivity Female 20 Pin Right Angle Through Hole SCSI Connector 2.54mm Pitch, Solder
RS Stock No.:
165-0999
Mfr. Part No.:
787653-4
Brand:
TE Connectivity
This image is representative of the product range
View all SCSI Connectors
Discontinued product
RS Stock No.:
165-0999
Mfr. Part No.:
787653-4
Brand:
TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Champ .050 Receptacle,Thru Hole,r/a,20w
Group 6
3D
Login to download CAD Models
Non Compliant
Statement of conformity
COO (Country of Origin):
US
TE Connectivity CHAMP 1.27mm Centerline Connectors
A range of TE Connectivity CHAMP 050 Series 1.27mm Centerline Connectors for various applications such as Board to Board and SCSI.
Champ connectors
Attribute
Value
Gender
Female
Number of Contacts
20
Body Orientation
Right Angle
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Contact Plating
Gold over Nickel
Housing Material
Liquid Crystal Polymer
Pitch
2.54mm
Current Rating
1A
Voltage Rating
100 V ac
Termination Method
Solder
Length
29.88mm
Minimum Operating Temperature
-55°C
Depth
18.97mm
Maximum Operating Temperature
+105°C
Width
9.85mm