Services
Ideas & Advice
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Connectors
/
USB, D Sub & Computing Connectors
/
SCSI Connectors
Harting Female 50 Pin Right Angle Through Hole SCSI Connector 1.27mm Pitch, Solder
RS Stock No.:
159-9618
Mfr. Part No.:
60010505140
Brand:
HARTING
This image is representative of the product range
View all SCSI Connectors
Discontinued product
RS Stock No.:
159-9618
Mfr. Part No.:
60010505140
Brand:
HARTING
Technical data sheets
Legislation and Compliance
Specifications
20-80 Contacts Angled Connector Pin and Socket Technical Characteristics Data Sheet
Product Termination Notice
RoHS Certificate of Compliance
Statement of conformity
Attribute
Value
Gender
Female
Number of Contacts
50
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
1.27mm
Termination Method
Solder
Length
52.45mm
Depth
17.4mm
Width
10.5mm