Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Measuring & Marking
Scribers
Facom Angled Steel Scribe
RS Stock No.:
235-7233
Mfr. Part No.:
DELA.1586.00A
Brand:
Facom
View all Scribers
Discontinued product
RS Stock No.:
235-7233
Mfr. Part No.:
DELA.1586.00A
Brand:
Facom
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - DELA.1586.00A
Non Compliant
Statement of conformity
COO (Country of Origin):
CN
The Facom steel scriber with plastic body has tip treated in chrome vanadium steel.
Body size 8 mm
Length 210 mm
Attribute
Value
Angled
Angled
Material
Steel
Related links
Facom Angled Steel Scribe
Facom Angled; Straight Steel Scribe
Facom Angled; Straight Chrome Vanadium Steel Scribe
Facom Angled Scribe
Bahco Angled; Straight Chrome Vanadium Steel Scribe
Facom Straight Carbide Tipped Scribe
RS PRO Straight Steel Scribe
MikronTec Straight Steel Scribe