Robert Scott Black Scourer 140 mm x 100 mm x 5 mm, for Component, Grease Use

Subtotal (1 unit)*

$1.17

(exc. GST)

$1.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 381 unit(s) shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1.17

*price indicative

RS Stock No.:
276-9625
Mfr. Part No.:
102436
Brand:
Robert Scott
Find similar products by selecting one or more attributes.
Select all

Brand

Robert Scott

Sub Type

Scouring Pad

Product Type

Scourer

Colour

Black

Application

Component, Grease

Height

5mm

Length

140mm

Width

100 mm

Material

Nylon

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Robert Scott 14 cm x 10 cm griddle cleaning scourer.

Not hazardous under U.K. Health & Safety

Related links