- RS Stock No.:
- 922-5863
- Mfr. Part No.:
- HSMS-2812-G
- Brand:
- Broadcom
Discontinued product
- RS Stock No.:
- 922-5863
- Mfr. Part No.:
- HSMS-2812-G
- Brand:
- Broadcom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Schottky Barrier Diodes, Avago Technologies
Diodes and Rectifiers, Avago Technologies
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Maximum Continuous Forward Current | 35mA |
Peak Reverse Repetitive Voltage | 20V |
Diode Configuration | Series |
Diode Type | Schottky |
Pin Count | 3 |
Number of Elements per Chip | 2 |
Diode Technology | Schottky |