Vishay 100V 12A, Rectifier Diode, 2-Pin DO-203AA VS-1N1200A
- RS Stock No.:
- 817-2361
- Mfr. Part No.:
- VS-1N1200A
- Brand:
- Vishay
Available for back order.
Price (ex. GST) Each (In a Pack of 2)
$8.04
(exc. GST)
$8.84
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 24 | $8.04 | $16.08 |
26 - 48 | $7.96 | $15.92 |
50 + | $7.865 | $15.73 |
*price indicative
- RS Stock No.:
- 817-2361
- Mfr. Part No.:
- VS-1N1200A
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Standard Recovery Rectifiers, 11A to 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Diodes and Rectifiers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Thread Mount |
Package Type | DO-203AA |
Maximum Continuous Forward Current | 12A |
Peak Reverse Repetitive Voltage | 100V |
Diode Configuration | Stud Cathode |
Rectifier Type | General Purpose |
Diode Type | Rectifier |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.35V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Non-Repetitive Forward Surge Current | 285A |
Related links
- Vishay 100V 12A, Rectifier Diode, 2-Pin DO-203AA VS-1N1200A
- Vishay 100V 12A, Rectifier Diode, 2-Pin DO-4 VS-1N3890R
- Vishay 100V 12A, Rectifier Diode, 2-Pin DO-4 VS-12F10
- Vishay 100V 12A, Rectifier Diode, 2-Pin DO-4 VS-12FR10
- Vishay 400V 12A, Rectifier Diode, 2-Pin DO-203AA VS-1N1204A
- Vishay 800V 12A, Rectifier Diode, 2-Pin DO-203AA VS-1N3671RA
- Vishay 1000V 12A, Rectifier Diode, 2-Pin DO-203AA VS-1N3673A
- Vishay 800V 12A, Rectifier Diode, 2-Pin DO-4 VS-12FR80