- RS Stock No.:
- 814-2714
- Mfr. Part No.:
- BY206GP-E3/54
- Brand:
- Vishay
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 50)
$1.394
(exc. GST)
$1.533
(inc. GST)
Units | Per unit | Per Pack* |
50 + | $1.394 | $69.70 |
*price indicative |
- RS Stock No.:
- 814-2714
- Mfr. Part No.:
- BY206GP-E3/54
- Brand:
- Vishay
Technical data sheets
- Datasheet
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Diodes Group Body Marking
- Application Note- Fundamentals of Rectifiers
- Application Note- High Speed Data Line Protection
- Application Note- Physical Explanation
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Superectifier Design Brings New Level of Reliability to Surface Mount Comp
- Application Note- Trim and Form Process Reccomendation
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Glass Passivated Junction Fast Switching Plastic Rectifier
Features
Superectifier structure for high reliability condition
Cavity-free glass-passivated junction
Fast switching for high efficiency
Low leakage current, typical IR less than 0.2 μA
High forward surge capability
Solder dip 275 °C max. 10 s, per JESD 22-B106
Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of camera flash.
Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end
Superectifier structure for high reliability condition
Cavity-free glass-passivated junction
Fast switching for high efficiency
Low leakage current, typical IR less than 0.2 μA
High forward surge capability
Solder dip 275 °C max. 10 s, per JESD 22-B106
Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of camera flash.
Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end
Diodes and Rectifiers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | SOD-57 |
Maximum Continuous Forward Current | 400mA |
Peak Reverse Repetitive Voltage | 350V |
Diode Configuration | Single |
Rectifier Type | Avalanche |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.5V |
Diameter | 2.7mm |