onsemi 100V 300mA, Silicon Junction Diode, 2-Pin SOD-80 FDLL4448
- RS Stock No.:
- 806-3453
- Mfr. Part No.:
- FDLL4448
- Brand:
- onsemi
250 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 250)
$0.06
(exc. GST)
$0.07
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
250 - 250 | $0.06 | $15.00 |
500 - 1000 | $0.058 | $14.50 |
1250 - 2250 | $0.057 | $14.25 |
2500 - 4750 | $0.055 | $13.75 |
5000 + | $0.053 | $13.25 |
*price indicative
- RS Stock No.:
- 806-3453
- Mfr. Part No.:
- FDLL4448
- Brand:
- onsemi
Related links
- onsemi 100V 300mA, Silicon Junction Diode, 2-Pin SOD-80 FDLL4448
- onsemi 100V 300mA, Silicon Junction Diode, 2-Pin SOD-80 FDLL914B
- onsemi 100V 300mA, Rectifier Diode, 2-Pin SOD-80 FDLL4148
- onsemi 100V 300mA, Rectifier Diode, 2-Pin SOD-80 FDLL914
- onsemi 100V 300mA, Rectifier Diode, 2-Pin SOD-80 FDLL4148-D87Z
- onsemi 100V 200mA, Rectifier Diode, 2-Pin SOD-80 LL4148
- Vishay Small Signal Diode, 300mA 50V, 2-Pin SOD-80 LS4151GS08
- Vishay Switching Diode, 2A 100V, 2-Pin SOD-80 LL4148-GS08