Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Schottky Diodes & Rectifiers
ROHM 600V 20A, Silicon Junction Diode, 2-Pin TO-220NFM RFUS20TF6S
RS Stock No.:
752-6253
Mfr. Part No.:
RFUS20TF6S
Brand:
ROHM
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
752-6253
Mfr. Part No.:
RFUS20TF6S
Brand:
ROHM
Technical data sheets
Legislation and Compliance
Product Details
Specifications
RFUS20TF6S
Group 6
3D
Login to download CAD Models
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
Fast Recovery Diodes, ROHM
Diodes and Rectifiers, ROHM Semiconductor
Attribute
Value
Mounting Type
Through Hole
Package Type
TO-220NFM
Maximum Continuous Forward Current
20A
Peak Reverse Repetitive Voltage
600V
Diode Configuration
Single
Rectifier Type
Fast Recovery
Diode Type
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
2.8V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
35ns
Peak Non-Repetitive Forward Surge Current
100A