- RS Stock No.:
- 486-5788P
- Mfr. Part No.:
- STPS16150CT
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 486-5788P
- Mfr. Part No.:
- STPS16150CT
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
Schottky Barrier Diodes, 10A to 16A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | TO-220AB |
Maximum Continuous Forward Current | 16A |
Peak Reverse Repetitive Voltage | 150V |
Diode Configuration | Common Cathode |
Diode Type | Schottky |
Pin Count | 3 |
Number of Elements per Chip | 2 |
Diode Technology | Schottky |
Peak Non-Repetitive Forward Surge Current | 150A |