Services
Ideas & Advice
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Semiconductors
/
Discrete Semiconductors
/
Schottky Diodes & Rectifiers
100V 80A, Dual Schottky Diode, 3-Pin D61-8 83CNQ100A
RS Stock No.:
443-8550
Mfr. Part No.:
83CNQ100A
Brand:
International Rectifier
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
443-8550
Mfr. Part No.:
83CNQ100A
Brand:
International Rectifier
Technical data sheets
Legislation and Compliance
Product Details
Specifications
83CNQ...A SERIES SCHOTTKY RECTIFIER 80 Amp Data Sheet
RoHS Status: Not Applicable
Statement of conformity
Schottky Barrier Diodes, Infineon
Diodes and Rectifiers, International Rectifier
Attribute
Value
Mounting Type
Panel Mount
Package Type
D61-8
Maximum Continuous Forward Current
80A
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Common Cathode
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
Peak Non-Repetitive Forward Surge Current
7kA